THT-67-427-1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THT-67-427-1.5
THT-10-427-3
THT-10-427-3

THT-67-427-1.5

DigiKey Part Number
2267-THT-67-427-1.5-ND
Manufacturer
Manufacturer Product Number
THT-67-427-1.5
Description
LABEL 2.25" HX2"W WHT 1=1500PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Transparent Self Laminating Label 2.00" W x 2.25" L (50.8mm x 57.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Self Laminating
Label Size
2.00" W x 2.25" L (50.8mm x 57.2mm)
Color
White, Transparent
Material
Vinyl
For Use With/Related Products
BBP® 81 Printer, i5100 Printer, i7100 Printer, IP® Series Printer, PR Plus Series Printer, 3" Thermal Transfer Printer
Operating Temperature
-70°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1512,21000 €512,21 €
Manufacturers Standard Package
Unit Price without VAT:512,21000 €
Unit Price with VAT:609,52990 €