


H2082-01 | |
|---|---|
DigiKey Part Number | H2082-01-ND |
Manufacturer | |
Manufacturer Product Number | H2082-01 |
Description | CONN PC PIN TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | H2082-01 Models |
Category | Mounting Type Through Hole |
Manufacturer Harwin Inc. | Termination Staking Flare |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Board Thickness 0.126" (3.20mm) |
Terminal Type PC Pin | Contact Material Brass |
Terminal Style Single End | Contact Finish Tin |
Length - Overall 0.500" (12.70mm) | Base Product Number |
Mounting Hole Diameter 0.061" ~ 0.063" (1.55mm ~ 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H2081-01 | Harwin Inc. | 2 | 952-2362-ND | 0,34000 € | MFR Recommended |
| H2083-01 | Harwin Inc. | 0 | H2083-01-ND | 0,26586 € | MFR Recommended |
| H2085-01 | Harwin Inc. | 0 | 952-2825-ND | 0,54000 € | MFR Recommended |
| H2087-01 | Harwin Inc. | 0 | 952-2826-ND | 0,20246 € | MFR Recommended |
| H2088-01 | Harwin Inc. | 1.086 | 952-2308-ND | 0,33000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,24244 € | 4.848,80 € |
| Unit Price without VAT: | 0,24244 € |
|---|---|
| Unit Price with VAT: | 0,28850 € |






