


H2085-01 | |
|---|---|
DigiKey Part Number | 952-2825-ND |
Manufacturer | |
Manufacturer Product Number | H2085-01 |
Description | CONN PC PIN TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | H2085-01 Models |
Category | Mounting Type Through Hole |
Manufacturer Harwin Inc. | Termination Staking Flare |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Board Thickness 0.094" (2.39mm) |
Terminal Type PC Pin | Contact Material Brass |
Terminal Style Single End | Contact Finish Tin |
Length - Overall 0.281" (7.14mm) | Base Product Number |
Mounting Hole Diameter 0.051" ~ 0.053" (1.30mm ~ 1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,42520 € | 10,63 € |
| 50 | 0,40480 € | 20,24 € |
| 100 | 0,38540 € | 38,54 € |
| 250 | 0,36128 € | 90,32 € |
| 500 | 0,34402 € | 172,01 € |
| 1.000 | 0,32759 € | 327,59 € |
| 3.000 | 0,30315 € | 909,45 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

