


H2083-01 | |
|---|---|
DigiKey Part Number | H2083-01-ND |
Manufacturer | |
Manufacturer Product Number | H2083-01 |
Description | CONN PC PIN TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | H2083-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | - | |
Pin Size - Below Flange | - | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.625" (15.88mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.061" ~ 0.063" (1.55mm ~ 1.60mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Insulation | Non-Insulated | |
Board Thickness | 0.126" (3.20mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,26920 € | 2.692,00 € |
| Unit Price without VAT: | 0,26920 € |
|---|---|
| Unit Price with VAT: | 0,32035 € |

