


H2081-01 | |
|---|---|
DigiKey Part Number | 952-2362-ND |
Manufacturer | |
Manufacturer Product Number | H2081-01 |
Description | CONN PC PIN TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | H2081-01 Models |
Category | Mounting Type Through Hole |
Manufacturer Harwin Inc. | Termination Staking Flare |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Board Thickness 0.126" (3.20mm) |
Terminal Type PC Pin | Contact Material Brass |
Terminal Style Single End | Contact Finish Tin |
Length - Overall 0.375" (9.53mm) | Base Product Number |
Mounting Hole Diameter 0.061" ~ 0.063" (1.55mm ~ 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,26840 € | 6,71 € |
| 50 | 0,25540 € | 12,77 € |
| 100 | 0,24330 € | 24,33 € |
| 250 | 0,22804 € | 57,01 € |
| 500 | 0,21714 € | 108,57 € |
| 1.000 | 0,20677 € | 206,77 € |
| 3.000 | 0,19134 € | 574,02 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

