


H2088-01 | |
|---|---|
DigiKey Part Number | 952-2308-ND |
Manufacturer | |
Manufacturer Product Number | H2088-01 |
Description | CONN PC PIN TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | H2088-01 Models |
Category | Mounting Type Through Hole |
Manufacturer Harwin Inc. | Termination Staking Flare |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Board Thickness 0.063" ~ 0.094" (1.60mm ~ 2.39mm) |
Terminal Type PC Pin | Contact Material Brass |
Terminal Style Single End | Contact Finish Tin |
Length - Overall 0.281" (7.14mm) | Base Product Number |
Mounting Hole Diameter 0.039" ~ 0.041" (0.99mm ~ 1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,26120 € | 6,53 € |
| 50 | 0,24860 € | 12,43 € |
| 100 | 0,23660 € | 23,66 € |
| 250 | 0,22180 € | 55,45 € |
| 500 | 0,21116 € | 105,58 € |
| 1.000 | 0,20109 € | 201,09 € |
| 3.000 | 0,18607 € | 558,21 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

