1590 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1590WXX

DigiKey Part Number
HM3780-ND
Manufacturer
Manufacturer Product Number
1590WXX
Description
BOX ALUM 5.72"L X 4.77"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 1.547" (39.29mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WXX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.717" L x 4.772" W (145.21mm x 121.21mm)
Height
1.547" (39.29mm)
Area (L x W)
27.3in² (176cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.089" (2.26mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Factory Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,48000 €17,48 €
514,94600 €74,73 €
1013,96900 €139,69 €
2512,77600 €319,40 €
5011,94160 €597,08 €
10011,31450 €1.131,45 €
Manufacturers Standard Package
Unit Price without VAT:17,48000 €
Unit Price with VAT:20,80120 €
Alternate Color
BOX ALUM BLACK 5.72"L X 4.77"W
In-Stock: 491
Unit Price: 21,37000 €