1590WXXBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1590WXXBK
1590WXXBK
1590WXXBK

1590WXXBK

DigiKey Part Number
HM1963-ND
Manufacturer
Manufacturer Product Number
1590WXXBK
Description
BOX ALUM BLACK 5.72"L X 4.77"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 5.717" L x 4.772" W (145.21mm x 121.21mm) X 1.547" (39.29mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WXXBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.717" L x 4.772" W (145.21mm x 121.21mm)
Height
1.547" (39.29mm)
Area (L x W)
27.3in² (176cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.089" (2.26mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Factory Stock: 641
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,37000 €21,37 €
518,26800 €91,34 €
1017,07400 €170,74 €
2515,61600 €390,40 €
5014,59560 €729,78 €
10014,17550 €1.417,55 €
Manufacturers Standard Package
Unit Price without VAT:21,37000 €
Unit Price with VAT:25,43030 €
Alternate Color
BOX ALUM 5.72"L X 4.77"W
In-Stock: 16
Unit Price: 17,48000 €