Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1300480197 | |
|---|---|
DigiKey Part Number | 1300480197-ND |
Manufacturer | |
Manufacturer Product Number | 1300480197 |
Description | CBL ASSY CIRC 4P F TO RJ45 3.28' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Female to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1204061042 | Molex | 5 | 900-1204061042-ND | 61,23000 € | Parametric Equivalent |
| 1204061047 | Molex | 23 | 900-1204061047-ND | 60,99000 € | Parametric Equivalent |
| 10-06491 | Tensility International Corp | 140 | 839-10-06491-ND | 11,13000 € | Parametric Equivalent |
| 1038750 | Phoenix Contact | 0 | 277-1038750-ND | 45,56000 € | Parametric Equivalent |
| 1476029 | Phoenix Contact | 2 | 277-1476029-ND | 60,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 42,58167 € | 510,98 € |
| Unit Price without VAT: | 42,58167 € |
|---|---|
| Unit Price with VAT: | 50,67219 € |















