
MSDS-04PFFJ-SF8A01 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04PFFJ-SF8A01-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04PFFJ-SF8A01 |
Description | M SERIES, M12, D CODE, METAL, 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1038750 | Phoenix Contact | 0 | 277-1038750-ND | 45,56000 € | Parametric Equivalent |
| 1204061042 | Molex | 5 | 900-1204061042-ND | 61,23000 € | Parametric Equivalent |
| 1204061047 | Molex | 23 | 900-1204061047-ND | 60,99000 € | Parametric Equivalent |
| 1476029 | Phoenix Contact | 2 | 277-1476029-ND | 60,12000 € | Parametric Equivalent |
| 2451080100 | Weidmüller | 1 | 281-2451080100-ND | 104,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,91000 € | 18,91 € |
| 10 | 16,06900 € | 160,69 € |
| 25 | 15,06280 € | 376,57 € |
| 50 | 14,34420 € | 717,21 € |
| 100 | 13,65990 € | 1.365,99 € |
| 250 | 12,80556 € | 3.201,39 € |
| 500 | 12,19514 € | 6.097,57 € |
| Unit Price without VAT: | 18,91000 € |
|---|---|
| Unit Price with VAT: | 22,50290 € |



