



1554JPL | |
|---|---|
DigiKey Part Number | HM3473-ND |
Manufacturer | |
Manufacturer Product Number | 1554JPL |
Description | PANEL INNER STEEL 5.8X3.1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Panel, Inner 5.800" L x 3.050" W (147.32mm x 77.47mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1554JPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1554, 1555 Series | |
Size / Dimension | 5.800" L x 3.050" W (147.32mm x 77.47mm) | |
Color | Unpainted | |
Material | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 5 | 7,44400 € | 37,22 € |
| 10 | 6,95700 € | 69,57 € |
| 25 | 6,36320 € | 159,08 € |
| 50 | 5,94740 € | 297,37 € |
| 100 | 5,55890 € | 555,89 € |
| 250 | 5,17144 € | 1.292,86 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |























