




1554J2GYSL | |
|---|---|
DigiKey Part Number | HM3471-ND |
Manufacturer | |
Manufacturer Product Number | 1554J2GYSL |
Description | BOX PC GRY /SM 6.3"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Smoke Cover/Door Cover Included 6.299" L x 3.543" W (159.99mm x 89.99mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554J2GYSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.543" W (159.99mm x 89.99mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Smoke Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.52 lb (235.87 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,98000 € | 23,98 € |
| 5 | 20,50600 € | 102,53 € |
| 10 | 19,16600 € | 191,66 € |
| 25 | 17,52920 € | 438,23 € |
| 50 | 16,38380 € | 819,19 € |
| 100 | 16,14040 € | 1.614,04 € |
| Unit Price without VAT: | 23,98000 € |
|---|---|
| Unit Price with VAT: | 28,53620 € |

















