Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RT20171MB410KT0 | |
|---|---|
DigiKey Part Number | 3473-3RT20171MB410KT0-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20171MB410KT0 |
Description | COUPLNG RELAY S00 12A 24VDC 1NO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 12 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 20.4 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 120 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Coil Power 1.6W |
Contact Rating (Current) 12 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RT20171MB420KT0 | Siemens | 0 | 3473-3RT20171MB420KT0-ND | 132,85000 € | Parametric Equivalent |
| 3RT20171SB41 | Siemens | 0 | 3473-3RT20171SB41-ND | 148,12000 € | Parametric Equivalent |
| 3RT20171SB42 | Siemens | 0 | 3473-3RT20171SB42-ND | 148,12000 € | Parametric Equivalent |
| 3RT20171VB41 | Siemens | 0 | 3473-3RT20171VB41-ND | 150,57000 € | Parametric Equivalent |
| 3RT20171VB42 | Siemens | 0 | 3473-3RT20171VB42-ND | 150,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,85000 € | 132,85 € |
| Unit Price without VAT: | 132,85000 € |
|---|---|
| Unit Price with VAT: | 158,09150 € |








