



1554JLGY | |
|---|---|
DigiKey Part Number | 164-1554JLGY-ND |
Manufacturer | |
Manufacturer Product Number | 1554JLGY |
Description | ENCLOSURE ABS GRAY 6.3"L X 3.5"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure ABS Gray Cover Included 6.300" L x 3.500" W (160.02mm x 88.90mm) X 1.800" (45.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554JLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.300" L x 3.500" W (160.02mm x 88.90mm) | |
Height | 1.800" (45.72mm) | |
Area (L x W) | 22.0in² (142cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 € | 16,51 € |
| 5 | 14,11800 € | 70,59 € |
| 10 | 13,19600 € | 131,96 € |
| 25 | 12,06840 € | 301,71 € |
| 50 | 11,28000 € | 564,00 € |
| 100 | 10,61270 € | 1.061,27 € |
| Unit Price without VAT: | 16,51000 € |
|---|---|
| Unit Price with VAT: | 19,64690 € |



















