
2004-1311/1000-400 | |
|---|---|
DigiKey Part Number | 2946-2004-1311/1000-400-ND |
Manufacturer | |
Manufacturer Product Number | 2004-1311/1000-400 |
Description | COMPONENT TERMINAL BLOCK; 3-COND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2004-1311/1000-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 1.5 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | Diode | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 11mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,98000 € | 15,98 € |
| Unit Price without VAT: | 15,98000 € |
|---|---|
| Unit Price with VAT: | 19,01620 € |










