ARCA 304021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARCA 304021

DigiKey Part Number
5348-ARCA304021TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ARCA 304021
Description
CABINET PLAS 15.7"L X 11.8"W
Customer Reference
Detailed Description
Cabinet Plastic, Polycarbonate Light Gray Hinged Door, Lid 15.700" L x 11.800" W (398.78mm x 299.72mm) X 8.300" (210.82mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Container Type
Cabinet
Size / Dimension
15.700" L x 11.800" W (398.78mm x 299.72mm)
Height
8.300" (210.82mm)
Area (L x W)
185in² (1195cm²)
Design
Hinged Door, Lid
Material
Color
Light Gray
Thickness
0.150" (3.81mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Fibox GmbH
FREE SHIPPING on orders of 43,19 € or more for products shipped by Fibox GmbH
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1154,13000 €154,13 €
5138,71800 €693,59 €
10131,01000 €1.310,10 €
25120,22160 €3.005,54 €
Unit Price without VAT:154,13000 €
Unit Price with VAT:183,41470 €