



1554KGY | |
|---|---|
DigiKey Part Number | HM923-ND |
Manufacturer | |
Manufacturer Product Number | 1554KGY |
Description | BOX PC GRAY 6.3"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.299" L x 3.543" W (159.99mm x 89.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554KGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.543" W (159.99mm x 89.99mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Card Guides, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,44000 € | 19,44 € |
| 5 | 16,62200 € | 83,11 € |
| 10 | 15,53800 € | 155,38 € |
| 25 | 14,21040 € | 355,26 € |
| 50 | 13,28200 € | 664,10 € |
| 100 | 12,75040 € | 1.275,04 € |
| Unit Price without VAT: | 19,44000 € |
|---|---|
| Unit Price with VAT: | 23,13360 € |







