1551V4WH_ViewA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1551V4WH_ViewA
1551V4WH_ViewB

1551V4WH

DigiKey Part Number
164-1551V4WH-ND
Manufacturer
Manufacturer Product Number
1551V4WH
Description
BOX VENT ABS 3.15HX3.15W WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box ABS White Cover Included, Hand Held X 0.800" (20.32mm)
Datasheet
 Datasheet
EDA/CAD Models
1551V4WH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
0.800" (20.32mm)
Area (L x W)
9.92in² (64.0cm²)
Design
Cover Included, Hand Held
Material
Color
White
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Factory Stock: 1.679
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,75000 €2,75 €
52,34600 €11,73 €
102,19400 €21,94 €
252,00640 €50,16 €
501,87500 €93,75 €
1001,75260 €175,26 €
2501,60288 €400,72 €
5001,49816 €749,08 €
1.0001,41431 €1.414,31 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €
Alternate Color
BOX VENT ABS 3.15HX3.15W GRY
In-Stock: 4
Unit Price: 2,75000 €
BOX VENT ABS 3.15HX3.15W BLK
In-Stock: 120
Unit Price: 2,75000 €