




1551V2WH | |
|---|---|
DigiKey Part Number | 164-1551V2WH-ND |
Manufacturer | |
Manufacturer Product Number | 1551V2WH |
Description | BOX VENT ABS 3.15HX1.57W WHY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box ABS White Cover Included, Hand Held X 0.800" (20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551V2WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 0.800" (20.32mm) | |
Area (L x W) | 4.96in² (32.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,19600 € | 10,98 € |
| 10 | 2,05200 € | 20,52 € |
| 25 | 1,87640 € | 46,91 € |
| 50 | 1,75380 € | 87,69 € |
| 100 | 1,63920 € | 163,92 € |
| 250 | 1,49916 € | 374,79 € |
| 500 | 1,40124 € | 700,62 € |
| 1.000 | 1,31528 € | 1.315,28 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |













