


1551V1WH | |
|---|---|
DigiKey Part Number | 164-1551V1WH-ND |
Manufacturer | |
Manufacturer Product Number | 1551V1WH |
Description | BOX ABS WHITE 1.57"L X 1.57"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box ABS White Cover Included, Hand Held 1.570" L x 1.570" W (39.88mm x 39.88mm) X 0.800" (20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551V1WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.570" L x 1.570" W (39.88mm x 39.88mm) | |
Height | 0.800" (20.32mm) | |
Area (L x W) | 2.48in² (16.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 5 | 1,66400 € | 8,32 € |
| 10 | 1,55500 € | 15,55 € |
| 25 | 1,42200 € | 35,55 € |
| 50 | 1,32900 € | 66,45 € |
| 100 | 1,24230 € | 124,23 € |
| 250 | 1,13616 € | 284,04 € |
| 500 | 1,06192 € | 530,96 € |
| 1.000 | 0,99255 € | 992,55 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |












