1551V3WH_ViewA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1551V3WH_ViewA
1551V3WH_ViewB

1551V3WH

DigiKey Part Number
164-1551V3WH-ND
Manufacturer
Manufacturer Product Number
1551V3WH
Description
BOX VENT ABS 2.36HX2.36W WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box ABS White Cover Included, Hand Held X 0.800" (20.32mm)
Datasheet
 Datasheet
EDA/CAD Models
1551V3WH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
0.800" (20.32mm)
Area (L x W)
5.58in² (36.0cm²)
Design
Cover Included, Hand Held
Material
Color
White
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Factory Stock: 542
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,54000 €2,54 €
52,17000 €10,85 €
102,02900 €20,29 €
251,85520 €46,38 €
501,73440 €86,72 €
1001,62100 €162,10 €
2501,48244 €370,61 €
5001,38564 €692,82 €
1.0001,29555 €1.295,55 €
Manufacturers Standard Package
Unit Price without VAT:2,54000 €
Unit Price with VAT:3,02260 €
Alternate Color
BOX VENT ABS 2.36HX2.36W BLK
In-Stock: 35
Unit Price: 2,54000 €
BOX VENT ABS 2.36HX2.36W GRY
In-Stock: 3
Unit Price: 2,54000 €