


1551V3GY | |
|---|---|
DigiKey Part Number | 164-1551V3GY-ND |
Manufacturer | |
Manufacturer Product Number | 1551V3GY |
Description | BOX VENT ABS 2.36HX2.36W GRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held X 0.800" (20.32mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551V3GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 0.800" (20.32mm) | |
Area (L x W) | 5.58in² (36.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 5 | 2,17000 € | 10,85 € |
| 10 | 2,02900 € | 20,29 € |
| 25 | 1,85520 € | 46,38 € |
| 50 | 1,73440 € | 86,72 € |
| 100 | 1,62100 € | 162,10 € |
| 250 | 1,48244 € | 370,61 € |
| 500 | 1,38564 € | 692,82 € |
| 1.000 | 1,29555 € | 1.295,55 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |



