
1551V13WH | |
|---|---|
DigiKey Part Number | 164-1551V13WH-ND |
Manufacturer | |
Manufacturer Product Number | 1551V13WH |
Description | BOX ABS WHITE 3.15" DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS White Cover Included, Hand Held 3.150" Dia (80.01mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551V13WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" Dia (80.01mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 779in² (5025cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | White | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 5 | 2,63000 € | 13,15 € |
| 10 | 2,46000 € | 24,60 € |
| 25 | 2,24960 € | 56,24 € |
| 50 | 2,10280 € | 105,14 € |
| 100 | 1,96540 € | 196,54 € |
| 250 | 1,79752 € | 449,38 € |
| 500 | 1,68012 € | 840,06 € |
| 1.000 | 1,60864 € | 1.608,64 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |











