
63501020 | |
|---|---|
DigiKey Part Number | 5614-63501020-ND |
Manufacturer | |
Manufacturer Product Number | 63501020 |
Description | FLACHSTECKER BM 638 M RASTNASE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male 14-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,15120 € | 3,78 € |
| 50 | 0,14380 € | 7,19 € |
| 100 | 0,13700 € | 13,70 € |
| 250 | 0,12844 € | 32,11 € |
| 500 | 0,12230 € | 61,15 € |
| 1.000 | 0,11644 € | 116,44 € |
| 2.500 | 0,10914 € | 272,85 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

