
FFC2A36-40-0-T-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-40-0-T-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-40-0-T-RCT-ND - Cut Tape (CT) 2073-FFC2A36-40-0-T-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-40-0-T-R |
Description | 40W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 30V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 105°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.205" (5.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,45280 € | 11,32 € |
| 50 | 0,43100 € | 21,55 € |
| 100 | 0,41030 € | 41,03 € |
| 250 | 0,38456 € | 96,14 € |
| 500 | 0,36618 € | 183,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,33884 € | 508,26 € |
| 3.000 | 0,32267 € | 968,01 € |
| 4.500 | 0,31357 € | 1.411,07 € |
| 7.500 | 0,30247 € | 2.268,53 € |
| 10.500 | 0,29538 € | 3.101,49 € |
| 15.000 | 0,28805 € | 4.320,75 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



