05-40-D-0030-A-4-06-4-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-40-D-0152-A-4-06-4-T

DigiKey Part Number
2073-05-40-D-0152-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-40-D-0152-A-4-06-4-T
Description
CABLE FFC/FPC 40POS 0.5MM 5.98"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,27000 €1,27 €
101,07500 €10,75 €
251,00800 €25,20 €
500,95980 €47,99 €
1000,91390 €91,39 €
3000,84563 €253,69 €
5000,81568 €407,84 €
1.0000,77675 €776,75 €
2.5000,72813 €1.820,33 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €