
05-40-A-0076-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-40-A-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-A-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 40POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,00100 € | 10,01 € |
| 25 | 0,93840 € | 23,46 € |
| 50 | 0,89360 € | 44,68 € |
| 100 | 0,85080 € | 85,08 € |
| 300 | 0,78727 € | 236,18 € |
| 500 | 0,75938 € | 379,69 € |
| 1.000 | 0,72313 € | 723,13 € |
| 2.500 | 0,67787 € | 1.694,67 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |











