
05-40-A-0177-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-40-A-0177-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-A-0177-A-4-06-4-T |
Description | CABLE FFC/FPC 40POS 0.5MM 6.97" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 6.969" (177.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.969" (177.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05600 € | 10,56 € |
| 25 | 0,99000 € | 24,75 € |
| 50 | 0,94300 € | 47,15 € |
| 100 | 0,89780 € | 89,78 € |
| 300 | 0,83083 € | 249,25 € |
| 500 | 0,80138 € | 400,69 € |
| 1.000 | 0,76313 € | 763,13 € |
| 2.500 | 0,71536 € | 1.788,40 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |









