
05-40-A-0304-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-40-A-0304-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-A-0304-A-4-06-4-T |
Description | CABLE FFC/FPC 40POS 0.5MM 11" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 11.9" (302.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.9" (302.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,04960 € | 26,24 € |
| 50 | 0,99940 € | 49,97 € |
| 100 | 0,95160 € | 95,16 € |
| 300 | 0,88060 € | 264,18 € |
| 500 | 0,84940 € | 424,70 € |
| 1.000 | 0,80886 € | 808,86 € |
| 2.500 | 0,75823 € | 1.895,57 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |











