Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1932 | |
|---|---|
DigiKey Part Number | 5328-FMCN1932-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1932 |
Description | CONN JACK SOLDER/SOLDER TYPE N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 85°C |
Mounting Type Panel Mount | Insertion Loss 0.15dB |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1957 | Fairview Microwave | 0 | 5328-FMCN1957-ND | 38,38000 € | Parametric Equivalent |
| SC9229 | Fairview Microwave | 0 | 5328-SC9229-ND | 47,22000 € | Parametric Equivalent |
| SC9232 | Fairview Microwave | 0 | 5328-SC9232-ND | 37,63000 € | Parametric Equivalent |
| SC9233 | Fairview Microwave | 0 | 5328-SC9233-ND | 49,07000 € | Parametric Equivalent |
| SC9237 | Fairview Microwave | 0 | 5328-SC9237-ND | 26,43000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,48000 € | 36,48 € |
| Unit Price without VAT: | 36,48000 € |
|---|---|
| Unit Price with VAT: | 43,41120 € |















