Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC9245 | |
|---|---|
DigiKey Part Number | 5328-SC9245-ND |
Manufacturer | |
Manufacturer Product Number | SC9245 |
Description | CONN JACK SOLDER TYPE N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Bag | Frequency - Max 11 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1957 | Fairview Microwave | 0 | 5328-FMCN1957-ND | 38,38000 € | Parametric Equivalent |
| SC9229 | Fairview Microwave | 0 | 5328-SC9229-ND | 47,22000 € | Parametric Equivalent |
| SC9232 | Fairview Microwave | 0 | 5328-SC9232-ND | 37,63000 € | Parametric Equivalent |
| SC9233 | Fairview Microwave | 0 | 5328-SC9233-ND | 49,07000 € | Parametric Equivalent |
| SC9237 | Fairview Microwave | 0 | 5328-SC9237-ND | 26,43000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,81000 € | 58,81 € |
| Unit Price without VAT: | 58,81000 € |
|---|---|
| Unit Price with VAT: | 69,98390 € |















