SC9237 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 38,86000 €
Datasheet
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC9237

DigiKey Part Number
5328-SC9237-ND
Manufacturer
Manufacturer Product Number
SC9237
Description
CONN JACK SOLDER TYPE N
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 813
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,76000 €26,76 €
Manufacturers Standard Package
Unit Price without VAT:26,76000 €
Unit Price with VAT:31,84440 €