


2492484-1 | |
|---|---|
DigiKey Part Number | 17-2492484-1-ND |
Manufacturer | |
Manufacturer Product Number | 2492484-1 |
Description | N JACK ST 4-HOLE FLANGE EXTENDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2492484-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,57000 € | 32,57 € |
| 10 | 27,68600 € | 276,86 € |
| 25 | 25,95360 € | 648,84 € |
| 50 | 24,71560 € | 1.235,78 € |
| 100 | 23,53710 € | 2.353,71 € |
| 250 | 22,06520 € | 5.516,30 € |
| Unit Price without VAT: | 32,57000 € |
|---|---|
| Unit Price with VAT: | 38,75830 € |








