Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC9232 | |
|---|---|
DigiKey Part Number | 5328-SC9232-ND |
Manufacturer | |
Manufacturer Product Number | SC9232 |
Description | CONN JACK SOLDER TYPE N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Silver |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 165°C |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1957 | Fairview Microwave | 0 | 5328-FMCN1957-ND | 38,38000 € | Parametric Equivalent |
| SC9229 | Fairview Microwave | 0 | 5328-SC9229-ND | 47,22000 € | Parametric Equivalent |
| SC9233 | Fairview Microwave | 0 | 5328-SC9233-ND | 49,07000 € | Parametric Equivalent |
| SC9237 | Fairview Microwave | 0 | 5328-SC9237-ND | 26,43000 € | Parametric Equivalent |
| SC9240 | Fairview Microwave | 0 | 5328-SC9240-ND | 56,07000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,63000 € | 37,63 € |
| Unit Price without VAT: | 37,63000 € |
|---|---|
| Unit Price with VAT: | 44,77970 € |















