2675102002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2675102002
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2675102002

DigiKey Part Number
1934-1143-ND
Manufacturer
Manufacturer Product Number
2675102002
Description
FERRITE CORE SOLID 12.80MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.504" Dia (12.80mm) OD 1.020" Dia (25.91mm) Length 1.126" (28.60mm)
Datasheet
 Datasheet
EDA/CAD Models
2675102002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
75
Inner Dimension
0.504" Dia (12.80mm)
Outer Dimension
1.020" Dia (25.91mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.126" (28.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.837
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,76000 €2,76 €
101,89500 €18,95 €
251,61000 €40,25 €
501,41240 €70,62 €
2121,19726 €253,82 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €