0475167281
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0475167281
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

0475167281

DigiKey Part Number
1934-1146-ND
Manufacturer
Manufacturer Product Number
0475167281
Description
FERRITE CORE HINGED 10.16MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core ID 0.400" Dia (10.16mm) OD 0.906" W x 0.461" H (23.01mm x 11.71mm) Length 1.555" (39.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0475167281 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
-
Material
75
Inner Dimension
0.400" Dia (10.16mm)
Outer Dimension
0.906" W x 0.461" H (23.01mm x 11.71mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.555" (39.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.268
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,85000 €6,85 €
104,61000 €46,10 €
253,86680 €96,67 €
503,47420 €173,71 €
Unit Price without VAT:6,85000 €
Unit Price with VAT:8,15150 €