
USDCOEM-32GB | |
|---|---|
DigiKey Part Number | 3247-USDCOEM-32GB-ND |
Manufacturer | |
Manufacturer Product Number | USDCOEM-32GB |
Description | MEM CRD MICSD 32GB 10UHS 1V10 3D |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10, UHS Class 1, V10 3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1, V10 | |
Technology | 3D | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,04000 € | 32,04 € |
| 10 | 29,64300 € | 296,43 € |
| 25 | 28,69400 € | 717,35 € |
| 50 | 27,98380 € | 1.399,19 € |
| 100 | 27,28220 € | 2.728,22 € |
| 250 | 26,37248 € | 6.593,12 € |
| Unit Price without VAT: | 32,04000 € |
|---|---|
| Unit Price with VAT: | 38,12760 € |















