



2675626402 | |
|---|---|
DigiKey Part Number | 1934-1204-ND |
Manufacturer | |
Manufacturer Product Number | 2675626402 |
Description | FERRITE CORE SOLID 10.16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.400" Dia (10.16mm) OD 0.736" Dia (18.69mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2675626402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.400" Dia (10.16mm) | |
Outer Dimension | 0.736" Dia (18.69mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.126" (28.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,17100 € | 11,71 € |
| 25 | 1,00000 € | 25,00 € |
| 50 | 0,88180 € | 44,09 € |
| 100 | 0,77210 € | 77,21 € |
| 376 | 0,67585 € | 254,12 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |








