Solid Free Hanging Ferrite Core 225Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 1.125" (28.58mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 225Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 1.125" (28.58mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2631626402

DigiKey Part Number
1934-1235-ND
Manufacturer
Manufacturer Product Number
2631626402
Description
FERRITE CORE 225OHM SOLID 10.2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 225Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
2631626402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
225Ohm @ 100MHz
Material
31
Inner Dimension
0.400" Dia (10.16mm)
Outer Dimension
0.735" Dia (18.67mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.125" (28.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.467
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,07200 €10,72 €
250,91760 €22,94 €
500,81080 €40,54 €
1000,71160 €71,16 €
3760,61654 €231,82 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €