2661102002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2661102002
2631102002
2631102002
How to Identify an Unknown Ferrite Rod

2631102002

DigiKey Part Number
1934-1355-ND
Manufacturer
Manufacturer Product Number
2631102002
Description
FERRITE CORE 260 OHM SLD 12.83MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 260Ohm @ 100MHz ID 0.505" Dia (12.83mm) OD 1.020" Dia (25.91mm) Length 1.125" (28.58mm)
Datasheet
 Datasheet
EDA/CAD Models
2631102002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
260Ohm @ 100MHz
Material
31
Inner Dimension
0.505" Dia (12.83mm)
Outer Dimension
1.020" Dia (25.91mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.125" (28.58mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.311
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,78000 €2,78 €
101,91100 €19,11 €
251,62400 €40,60 €
501,42560 €71,28 €
2121,11849 €237,12 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €