New Product
2675103002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2675103002

DigiKey Part Number
1934-2675103002-ND
Manufacturer
Manufacturer Product Number
2675103002
Description
75 ROUND CABLE CORE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 50Ohm @ 5MHz ID 0.770" Dia (19.56mm) OD 1.234" Dia (31.34mm) Length 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2675103002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
50Ohm @ 5MHz
Material
75
Inner Dimension
0.770" Dia (19.56mm)
Outer Dimension
1.234" Dia (31.34mm)
Ratings
-
Mounting Type
Free Hanging
Length
2.000" (50.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,10000 €5,10 €
103,46000 €34,60 €
252,91560 €72,89 €
502,53720 €126,86 €
1062,45943 €260,70 €
Manufacturers Standard Package
Unit Price without VAT:5,10000 €
Unit Price with VAT:6,06900 €