
S9015 | |
|---|---|
DigiKey Part Number | 5272-S9015TR-ND - Tape & Reel (TR) 5272-S9015CT-ND - Cut Tape (CT) 5272-S9015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9015 |
Description | TRANS PNP 45V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,15530 € | 15,53 € |
| 500 | 0,11622 € | 58,11 € |
| 1.000 | 0,10358 € | 103,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08751 € | 262,53 € |
| 6.000 | 0,07940 € | 476,40 € |
| 9.000 | 0,07527 € | 677,43 € |
| 15.000 | 0,07062 € | 1.059,30 € |
| 21.000 | 0,06787 € | 1.425,27 € |
| 30.000 | 0,06520 € | 1.956,00 € |
| 75.000 | 0,05933 € | 4.449,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |





