
S9012 | |
|---|---|
DigiKey Part Number | 5272-S9012TR-ND - Tape & Reel (TR) 5272-S9012CT-ND - Cut Tape (CT) 5272-S9012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9012 |
Description | TRANS PNP 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8550 | EVVO | 1.580 | 5272-S8550CT-ND | 0,17000 € | Parametric Equivalent |
| S8550 | Shenzhen Slkormicro Semicon Co., Ltd. | 21.168 | 5399-S8550CT-ND | 0,08000 € | Parametric Equivalent |
| S8550 | UMW | 4.376 | 4518-S8550CT-ND | 0,16000 € | Parametric Equivalent |
| S9012 | Shenzhen Slkormicro Semicon Co., Ltd. | 2.068 | 5399-S9012CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25100 € | 2,51 € |
| 100 | 0,15830 € | 15,83 € |
| 500 | 0,11838 € | 59,19 € |
| 1.000 | 0,10547 € | 105,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08904 € | 267,12 € |
| 6.000 | 0,08075 € | 484,50 € |
| 9.000 | 0,07652 € | 688,68 € |
| 15.000 | 0,07177 € | 1.076,55 € |
| 21.000 | 0,06896 € | 1.448,16 € |
| 30.000 | 0,06623 € | 1.986,90 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



