


S9012 | |
|---|---|
DigiKey Part Number | 5399-S9012TR-ND - Tape & Reel (TR) 5399-S9012CT-ND - Cut Tape (CT) 5399-S9012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9012 |
Description | TRANS PNP 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 100 | 0,02370 € | 2,37 € |
| 500 | 0,01692 € | 8,46 € |
| 1.000 | 0,01470 € | 14,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01187 € | 35,61 € |
| 6.000 | 0,01043 € | 62,58 € |
| 9.000 | 0,00970 € | 87,30 € |
| 15.000 | 0,00887 € | 133,05 € |
| 21.000 | 0,00838 € | 175,98 € |
| 30.000 | 0,00790 € | 237,00 € |
| 75.000 | 0,00685 € | 513,75 € |
| 150.000 | 0,00620 € | 930,00 € |
| 300.000 | 0,00565 € | 1.695,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





