
A733 | |
|---|---|
DigiKey Part Number | 4491-A733-ND |
Manufacturer | |
Manufacturer Product Number | A733 |
Description | TRANS PNP 50V 0.1A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 100MHz 250 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 0.1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 1mA, 6V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,17100 € | 17,10 € |
| 200 | 0,14685 € | 29,37 € |
| 500 | 0,12956 € | 64,78 € |
| 1.000 | 0,10796 € | 107,96 € |
| 2.000 | 0,07428 € | 148,56 € |
| 3.000 | 0,05873 € | 176,19 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |



