
S8550 | |
|---|---|
DigiKey Part Number | 5272-S8550TR-ND - Tape & Reel (TR) 5272-S8550CT-ND - Cut Tape (CT) 5272-S8550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8550 |
Description | TRANS PNP 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 1V |
Series | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 50mA, 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S9012 | EVVO | 2.425 | 5272-S9012CT-ND | 0,41000 € | Parametric Equivalent |
| S8550 | UMW | 4.376 | 4518-S8550CT-ND | 0,16000 € | Parametric Equivalent |
| S8550 | Shenzhen Slkormicro Semicon Co., Ltd. | 21.168 | 5399-S8550CT-ND | 0,08000 € | Parametric Equivalent |
| S9012 | Shenzhen Slkormicro Semicon Co., Ltd. | 2.068 | 5399-S9012CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06310 € | 6,31 € |
| 500 | 0,04592 € | 22,96 € |
| 1.000 | 0,04035 € | 40,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03324 € | 99,72 € |
| 6.000 | 0,02965 € | 177,90 € |
| 9.000 | 0,02781 € | 250,29 € |
| 15.000 | 0,02575 € | 386,25 € |
| 21.000 | 0,02452 € | 514,92 € |
| 30.000 | 0,02333 € | 699,90 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


