Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9014

DigiKey Part Number
5272-S9014TR-ND - Tape & Reel (TR)
5272-S9014CT-ND - Cut Tape (CT)
5272-S9014DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S9014
Description
TRANS NPN 45V 0.1A SOT-23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
200 mW
Part Status
Active
Frequency - Transition
150MHz
Transistor Type
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Supplier Device Package
SOT-23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22400 €2,24 €
1000,14080 €14,08 €
5000,10488 €52,44 €
1.0000,09327 €93,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07847 €235,41 €
6.0000,07101 €426,06 €
9.0000,06721 €604,89 €
15.0000,06293 €943,95 €
21.0000,06040 €1.268,40 €
30.0000,05793 €1.737,90 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €