
S9014 | |
|---|---|
DigiKey Part Number | 3372-S9014TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | S9014 |
Description | TRANS NPN 50V 0.1A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 0.1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1mA, 5V |
Series | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,04997 € | 599,64 € |
| Unit Price without VAT: | 0,04997 € |
|---|---|
| Unit Price with VAT: | 0,05946 € |




