BC327B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9014

DigiKey Part Number
4491-S9014-ND
Manufacturer
Manufacturer Product Number
S9014
Description
TRANS NPN 45V 0.1A TO-92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 450 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
0.1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 1mA, 5V
Power - Max
450 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.195
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50,20800 €1,04 €
500,19440 €9,72 €
1000,18140 €18,14 €
2000,17275 €34,55 €
5000,13820 €69,10 €
1.0000,10796 €107,96 €
2.0000,08637 €172,74 €
3.0000,07341 €220,23 €
5.0000,05009 €250,45 €
Unit Price without VAT:0,20800 €
Unit Price with VAT:0,24752 €