Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MV6400A | |
|---|---|
DigiKey Part Number | MV6400AEL-ND |
Manufacturer | |
Manufacturer Product Number | MV6400A |
Description | LED GREEN DIFF T-1 3/4 T/H AXIAL |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2V Axial, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | MV6400A Models |
Category | Lens Size 1.90mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 50° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Axial, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.20mm L x 2.10mm W |
Lens Style Round with Domed Top | Height (Max) 2.92mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-6500 | Broadcom Limited | 2.031 | 516-1405-ND | 1,56000 € | Similar |
| HLMP-6500-F0010 | Broadcom Limited | 1.938 | 516-1417-ND | 2,48000 € | Similar |
| HLMP-6500-F0011 | Broadcom Limited | 6.671 | 516-2108-1-ND | 1,83000 € | Similar |
| HLMP-6500-F001S | Broadcom Limited | 0 | HLMP-6500-F001S-ND | 0,62432 € | Similar |
| HLMP-6500-F0021 | Broadcom Limited | 2.056 | 516-HLMP-6500-F0021CT-ND | 1,92000 € | Similar |












